Part Details for 505BG-US by Excelta Corporation
Overview of 505BG-US by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505BG-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9073
|
Newark | Pliers - Insertion/Extraction - 1.398" Wide Head - Carbon Steel Rohs Compliant: Na |Excelta 505BG-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.9400 / $356.7500 | Buy Now |
DISTI #
2827-505BG-US-ND
|
DigiKey | PLIERS - INSERTION/EXTRACTION - Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$293.9100 | Buy Now |
DISTI #
70034154
|
RS | Insertion/Extraction Plier, for .600x1.398 IC | Excelta Corporation 505BG-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$286.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$243.7300 / $262.5800 | Buy Now |
DISTI #
352PL5004
|
Techni-Tool, Inc. | Excelta 505BG-US Pliers, Insertion-Extraction, 1.398" Wide Head, Carbon Steel, 5.5" OAL | 0 |
|
$258.7000 | Buy Now |
DISTI #
352PL5004
|
TestEquity LLC | Excelta 505BG-US Pliers, Insertion-Extraction, 1.398" Wide Head, Carbon Steel, 5.5" OAL | 0 |
|
$258.7000 | Buy Now |