Part Details for 505E-US by Excelta Corporation
Overview of 505E-US by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505E-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9079
|
Newark | Pliers - Insertion/Extraction - 1.25" Wide Head - Carbon Steel Rohs Compliant: Na |Excelta 505E-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.0200 / $368.0000 | Buy Now |
DISTI #
2827-505E-US-ND
|
DigiKey | PLIERS - INSERTION/EXTRACTION - Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$292.4400 | Buy Now |
|
Onlinecomponents.com | The 505E-US plier has been designed to handle DIP/IC package. Height is .18", width is .3" and length is 1.26". It features an ergonomically molded antimicrobial Anti-Static grip (10¹⁰ ohms/sq surface resistivity) with dual leaf springs. RoHS: Compliant | 0 |
|
$251.4100 / $270.8600 | Buy Now |
DISTI #
10233944
|
Techni-Tool, Inc. | Excelta 505E-US Pliers, Insertion-Extraction, 1.25" Wide Head, Carbon Steel, 5.5" OAL | 0 |
|
$266.8600 | Buy Now |
DISTI #
10233944
|
TestEquity LLC | Excelta 505E-US Pliers, Insertion-Extraction, 1.25" Wide Head, Carbon Steel, 5.5" OAL | 0 |
|
$266.8600 | Buy Now |