Part Details for 505F-US by Excelta Corporation
Overview of 505F-US by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505F-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-505F-US-ND
|
DigiKey | PLIERS - INSERTION/EXTRACTION - Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$279.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$240.6900 / $259.3000 | Buy Now | |
DISTI #
591-037
|
Techni-Tool, Inc. | Excelta 505F-US Pliers, Insertion-Extraction, 0.257" Wide Head, Carbon Steel, 5.5" OAL | 0 |
|
$255.4800 | Buy Now |
DISTI #
591-037
|
TestEquity LLC | Excelta 505F-US Pliers, Insertion-Extraction, 0.257" Wide Head, Carbon Steel, 5.5" OAL | 0 |
|
$255.4800 | Buy Now |