Part Details for 505HC3400K4TM6 by Cornell Dubilier Electronics Inc
Overview of 505HC3400K4TM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 505HC3400K4TM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505HC3400K4TM6-ND
|
DigiKey | CAP FILM 5UF 10% 400VAC CHAS MT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7217 | Buy Now |
DISTI #
598-505HC3400K4TM6
|
Mouser Electronics | Film Capacitors 5uF 400Vac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$226.7000 / $241.3000 | Order Now |
Part Details for 505HC3400K4TM6
505HC3400K4TM6 CAD Models
505HC3400K4TM6 Part Data Attributes
|
505HC3400K4TM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
505HC3400K4TM6
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.1 mΩ | |
Height | 30.2 mm | |
Length | 60 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Ripple Current | 800000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 60 mm |