Part Details for 506-AG12D by TE Connectivity
Overview of 506-AG12D by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 506-AG12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5717
|
Newark | 506-Ag12D=Socket Assy |Buchanan Te Connectivity 506-AG12D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17264 |
|
$1.4800 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube. TE# 7-1437529-1 RoHS: Compliant |
17283 In Stock |
|
$0.9000 / $3.1200 | Buy Now |
DISTI #
16499862
|
Verical | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube Min Qty: 62 Package Multiple: 1 | Americas - 17264 |
|
$0.9400 / $1.0100 | Buy Now |
|
Quest Components | DIP6, IC SOCKET | 21 |
|
$2.3750 / $3.8000 | Buy Now |
DISTI #
TE Connectivity 506-AG12D
|
PEI Genesis | IC Socket, DIP6, 6 Contact(s | 17264 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube. TE# 7-1437529-1 RoHS: Compliant |
17283 In Stock |
|
$0.9000 / $3.1200 | Buy Now |
Part Details for 506-AG12D
506-AG12D CAD Models
506-AG12D Part Data Attributes:
|
506-AG12D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
506-AG12D
TE Connectivity
DIP6, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.3 inch | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |