There are no models available for this part yet.
Overview of 506 by PanaVise Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 506 by PanaVise Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22C8379
|
Newark | Tools, Bench Vice, For Use With:Panapress Model 502, Stroke Length Max:-, Overall Height:-, Force Capacity:-, Product Range:-, Accessory Type:Idc Retrofit Kit, Vise Type:Bench Rohs Compliant: Na |Panavise 506 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9900 | Buy Now | |
DISTI #
506PV-ND
|
DigiKey | HAND PRESS IDC CONVERSION KIT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$59.9900 | Buy Now | |
DISTI #
591-506
|
Mouser Electronics | PCB Holders & Vises IDC RETROFIT KIT | 9 |
|
$59.9900 | Buy Now | |
DISTI #
70200036
|
RS | , INSULATION, Displacement, Connector, (IDC)Assy Press Retrofit Kit | PanaVise 506 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9500 / $60.5900 | RFQ | |
Onlinecomponents.com | Retrofit Kit For Panavise Arbor Press RoHS: Compliant |
2 In Stock |
|
$141.6100 | Buy Now | ||
Master Electronics | Retrofit Kit For Panavise Arbor Press RoHS: Compliant |
2 In Stock |
|
$141.6100 | Buy Now |