There are no models available for this part yet.
Overview of 506 by Platt Luggage
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 506 by Platt Luggage
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4896-506-ND
|
DigiKey | 506 BLOW MOLDED CASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$78.1000 | Buy Now | |
DISTI #
70886847
|
RS | Case, Blow Molded, 15in L x 11in W x 3 1/4 Deep, Black | Platt Luggage 506 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.6700 / $78.1000 | RFQ | |
Onlinecomponents.com | Blow Molded Case, Black RoHS: Compliant |
2 In Stock |
|
$54.2700 / $62.6200 | Buy Now | ||
Master Electronics | Blow Molded Case, Black RoHS: Compliant |
2 In Stock |
|
$54.2700 / $62.6200 | Buy Now |