Part Details for 5063JD100R0F by Vishay BCcomponents
Overview of 5063JD100R0F by Vishay BCcomponents
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5063JD100R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 100 Ohm, 200V, 1±% | 4879 |
|
$0.0396 / $0.0880 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100 Ohm, 200V, 1±% | 351 |
|
$0.0550 / $0.0880 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100 Ohm, 200V, 1±% | 18 |
|
$0.0880 | Buy Now |