There are no models available for this part yet.
Overview of 5063JD2K000F by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5063JD2K000F by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70121907
|
RS | Resistor, Metal Film, Res 2 Kilohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Ceramic Housed | BC Components / Vishay 5063JD2K000F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0880 | RFQ | |
Quest Components | Resistor, Metal Film, 2K Ohm, 200V, 1±% | 2249 |
|
$0.0396 / $0.0880 | Buy Now |