Part Details for 50647-1045FC by Amphenol Communications Solutions
Overview of 50647-1045FC by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50647-1045FC
50647-1045FC CAD Models
50647-1045FC Part Data Attributes
|
50647-1045FC
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50647-1045FC
Amphenol Communications Solutions
Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.36 inch | |
Body Depth | 0.76 inch | |
Body Length | 5.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 135 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50647-1045FC
This table gives cross-reference parts and alternative options found for 50647-1045FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50647-1045FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50826-5135FD | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50647-1045FC vs 50826-5135FD |
50826-5135E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50647-1045FC vs 50826-5135E |
50830-1045F | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 50647-1045FC vs 50830-1045F |
50830-5045E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 50647-1045FC vs 50830-5045E |
50826-5135E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50647-1045FC vs 50826-5135E |
50294-1045HCLF | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 50647-1045FC vs 50294-1045HCLF |
50294-3045FB | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 50647-1045FC vs 50294-3045FB |
50826-5135EB | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50647-1045FC vs 50826-5135EB |
50301-3045F | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 50647-1045FC vs 50301-3045F |
50332-3045F | Board Connector, 135 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50647-1045FC vs 50332-3045F |