Part Details for 50696-0100M-002 by Aces Electronics Co Ltd
Overview of 50696-0100M-002 by Aces Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
LMP90100MHX/NOPB | Texas Instruments | Multi-Channel, Low Power 24-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 125 | |
LMP90100MH/NOPB | Texas Instruments | Multi-Channel, Low Power 24-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 125 |
Price & Stock for 50696-0100M-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4294-50696-0100M-002CT-ND
|
DigiKey | CONN FFC FPC 10POS 0.5MM R/A Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3683 In Stock |
|
$0.0875 / $0.2900 | Buy Now |