Part Details for 507-4537-0933-640 by Dialight
Overview of 507-4537-0933-640 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4537 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
71609-336LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 72 Positions, 2.54mm (0.100in) Pitch | |
10119109-330009LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 507-4537-0933-640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1181
|
Newark | Lamp, Indicator, Neon, Bi-Pin, Amber, 125V, Supply Voltage:125V, Lamp Base Type:Bi-Pin, Illumination Color:Amber, Mounting Hole Dia:25.14Mm, Lens Shape:Dome, Current Rating:300Ma, Product Range:507 Series Rohs Compliant: No |Dialight 507-4537-0933-640 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
87M1145
|
Newark | Neon Datalite/Dialight Corporation |Dialight 507-4537-0933-640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $9.2300 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 3 |
|
$8.2841 / $11.2965 | Buy Now | |
DISTI #
000000000000305634
|
Sager | Panel Mount Indicator Lamps NEON DATALITE | 0 |
|
Buy Now |
Part Details for 507-4537-0933-640
507-4537-0933-640 CAD Models
507-4537-0933-640 Part Data Attributes
|
507-4537-0933-640
Dialight
Buy Now
|
Compare Parts:
507-4537-0933-640
Dialight
|
Samacsys Manufacturer | Dialight |