There are no models available for this part yet.
Overview of 507-4537-1431-670F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 507-4537-1431-670F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M3986
|
Newark | Panel Mount Indicator Lamps Neon Datalite Rohs Compliant: Yes |Dialight 507-4537-1431-670F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$9.7300 | Buy Now | |
DISTI #
645-50745371431-670F
|
Mouser Electronics | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Cartridge Lamp - Bi-Pin - Dome Lens - Red - Neon - 110Vac - 33K - 25,000 Hours |
33 Partner Stock |
|
$6.2600 / $6.5900 | Buy Now | ||
DISTI #
36330708
|
Verical | Panel Mount Indicator RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 33 |
|
$6.3500 | Buy Now | |
DISTI #
000000000002297120
|
Sager | Panel Mount Indicator Lamps NEON DATALITE | 0 |
|
Buy Now | ||
DISTI #
C1S204900226915
|
Chip1Stop | 3/8 Bi-Pin Red NEON Lamp RoHS: Compliant | 33 |
|
$8.5000 / $8.5200 | Buy Now | |
Master Electronics | Cartridge Lamp - Bi-Pin - Dome Lens - Red - Neon - 110Vac - 33K - 25,000 Hours |
33 Partner Stock |
|
$6.2600 / $6.5900 | Buy Now |