Part Details for 5072 by Adafruit Industries
Overview of 5072 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADP5072ACBZ-R7 | Analog Devices | uPMU V+/V- sw reg for bip | |
ADIS16507-2/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS |
Price & Stock for 5072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1266
|
Newark | Purple Anodized Aluminum 60%/Gh60 Keyboard Shell |Adafruit 5072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9500 | Buy Now |
DISTI #
1528-5072-ND
|
DigiKey | ENCL ALUM PURP 11.600"LX4.100"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9500 | Buy Now |
DISTI #
485-5072
|
Mouser Electronics | Adafruit Accessories Purple Anodized Aluminum 60% / GH60 Keyboard Shell | 0 |
|
$74.9500 | Order Now |
Part Details for 5072
5072 CAD Models
5072 Part Data Attributes
|
5072
Adafruit Industries
Buy Now
|
Compare Parts:
5072
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |