Part Details for 5072 by CR Seals
Overview of 5072 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADP5072ACBZ-R7 | Analog Devices | uPMU V+/V- sw reg for bip | |
ADIS16507-2/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS |
Price & Stock for 5072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73211690
|
RS | Double Lip Wave Oil Seal, I.D. 0.5 in, O.D. 1.124 in, Thickness 0.25 in | CR Seals (SKF) 5072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4100 / $20.4800 | RFQ |