5072
Description: RF Connector Adapter, 2.9MM-3.5MM, Female-Female, ROHS COMPLIANT

Overview of 5072 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADIS16507-2BMLZ Analog Devices 6 DOF Prec IMU, 40g (500 DPS
ADP5072ACBZ-R7 Analog Devices uPMU V+/V- sw reg for bip
ADIS16507-2/PCBZ Analog Devices 6 DOF Prec IMU, 40g (500 DPS

CAD Models for 5072 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5072 by Spectrum Control

5072
Spectrum Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Adapter Style
2.9MM-3.5MM
Additional Feature
INSERTION LOSS MAX AT 1 GHZ
Characteristic Impedance
75 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE-FEMALE
Contact Material
BRASS/BERYLLIUM COPPER
Coupling Type
THREADED-THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Operating Frequency-Max
3 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.3
Want to compare parts?
  1. 5072
    Spectrum Control
    RF Connector Adapter, 2.9MM-3.5MM, Female-Female, ROHS COMPLIANT
    VS

Related Parts for 5072

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5072 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5072 by Spectrum Control

Select Manufacturer
Which Manufacturer of 5072 would you like to use for your alert(s)?
  • Please alert me when 5072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5072 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: