Part Details for 50726-3010H by Amphenol Communications Solutions
Overview of 50726-3010H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3010HMS8E-5#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3010HMS8E-5#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3010HMS8E#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Part Details for 50726-3010H
50726-3010H CAD Models
50726-3010H Part Data Attributes
|
50726-3010H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50726-3010H
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 50726-3010H
This table gives cross-reference parts and alternative options found for 50726-3010H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50726-3010H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79699-410 | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | DuPont | 50726-3010H vs 79699-410 |
50355-140G | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50726-3010H vs 50355-140G |
50203-740A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50726-3010H vs 50203-740A |
51145-5010H | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50726-3010H vs 51145-5010H |
50203-740R | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50726-3010H vs 50203-740R |
MOLC-110-02-S-Q-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50726-3010H vs MOLC-110-02-S-Q-TR |
50355-140P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50726-3010H vs 50355-140P |
51145-5010H | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50726-3010H vs 51145-5010H |
50355-140P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50726-3010H vs 50355-140P |
50010-3040A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50726-3010H vs 50010-3040A |