Part Details for 50726-5015S by Amphenol FCi
Overview of 50726-5015S by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 50726-5015S
50726-5015S CAD Models
50726-5015S Part Data Attributes
|
50726-5015S
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50726-5015S
Amphenol FCi
Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 50726-5015S
This table gives cross-reference parts and alternative options found for 50726-5015S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50726-5015S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50011-3060P | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50726-5015S vs 50011-3060P |
50726-3015S | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50726-5015S vs 50726-3015S |
MOLC-115-02-SM-Q-LC-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50726-5015S vs MOLC-115-02-SM-Q-LC-P-TR |
87061-715LF | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 50726-5015S vs 87061-715LF |
50011-5060P | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50726-5015S vs 50011-5060P |
50011-1060C | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50726-5015S vs 50011-1060C |
50010-5060A | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50726-5015S vs 50010-5060A |
51966-30006000ABLF | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 50726-5015S vs 51966-30006000ABLF |
60001-5015J | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50726-5015S vs 60001-5015J |
50010-5060C | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50726-5015S vs 50010-5060C |