Part Details for 5073 by Pololu Corporation
Overview of 5073 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5073ACPZ-R7 | Analog Devices | 1.2A DC-DC Switching Inverting | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS | |
ADIS16507-3BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for 5073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-5073-ND
|
DigiKey | MOTORON M3H550 3 MTR CTRL NOCON Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$20.9500 | Buy Now |
DISTI #
POLOLU-5073
|
TME | DC-motor driver, Motoron, I2C, Icont out per chan: 1.7A, Ch: 3 Min Qty: 1 | 1 |
|
$18.4000 / $21.1000 | Buy Now |