Part Details for 50736-3012E by Amphenol FCi
Overview of 50736-3012E by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50736-3012E
50736-3012E CAD Models
50736-3012E Part Data Attributes
|
50736-3012E
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50736-3012E
Amphenol FCi
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50736-3012E
This table gives cross-reference parts and alternative options found for 50736-3012E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50736-3012E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S42FSR000H4LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50736-3012E vs HM1S42FSR000H4LF |
72068-102 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50736-3012E vs 72068-102 |
1F120485-S202 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | 50736-3012E vs 1F120485-S202 |
HM1S42FGR000H5 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50736-3012E vs HM1S42FGR000H5 |
HM1F42TBP000HM | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50736-3012E vs HM1F42TBP000HM |
85965-907LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 50736-3012E vs 85965-907LF |
88961-920LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50736-3012E vs 88961-920LF |
89036-903LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 50736-3012E vs 89036-903LF |
MB4-048P-(702) | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 50736-3012E vs MB4-048P-(702) |
HM1F42FDP400H6 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 50736-3012E vs HM1F42FDP400H6 |