There are no models available for this part yet.
Overview of 50759-A009A by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for 50759-A009A by Amphenol Communications Solutions
Part Data Attributes for 50759-A009A by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Alternate Parts for 50759-A009A
This table gives cross-reference parts and alternative options found for 50759-A009A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50759-A009A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50355-136C | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50759-A009A vs 50355-136C |
51965-30003600CCLF | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50759-A009A vs 51965-30003600CCLF |
50009-5009GLF | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50759-A009A vs 50009-5009GLF |
86322-409 | Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50759-A009A vs 86322-409 |
50355-536P | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50759-A009A vs 50355-536P |
50011-1036D | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50759-A009A vs 50011-1036D |
50010-5036GLF | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50759-A009A vs 50010-5036GLF |
50011-1036D | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50759-A009A vs 50011-1036D |
50009-3009RLF | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50759-A009A vs 50009-3009RLF |
50009-3009G | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50759-A009A vs 50009-3009G |