There are no models available for this part yet.
Overview of 5076 by Pololu Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50760-XX036LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 80 Positions, 2.54mm (0.100in) Pitch | |
ADP5076ACBZ-R7 | Analog Devices | V+/V- SW regulator with 2A/1.2 | |
ADP5076CB-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for 5076 by Pololu Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2183-5076-ND
|
DigiKey | MOTORON M1U550 1 MTR CTRL ASMBLD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$14.4900 | Buy Now | |
DISTI #
POLOLU-5076
|
TME | DC-motor driver, Motoron, UART, Icont out per chan: 1.8A, Ch: 1 Min Qty: 1 | 4 |
|
$12.2000 / $14.0000 | Buy Now |