There are no models available for this part yet.
Overview of 50760.601 by icotek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50760-XX036LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 80 Positions, 2.54mm (0.100in) Pitch | |
65076-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Jumbo PV Housing.. | |
65076-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Jumbo PV Housing.. |
Price & Stock for 50760.601 by icotek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74600541
|
RS | Cable entry plate round ISO 14644-1 class 1 with locknut | icotek 50760.601 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6200 / $24.8200 | RFQ |