Part Details for 50763-D092D by Amphenol FCi
Overview of 50763-D092D by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 50763-D092D
50763-D092D CAD Models
50763-D092D Part Data Attributes:
|
50763-D092D
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50763-D092D
Amphenol FCi
Board Connector, 368 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 368 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50763-D092D
This table gives cross-reference parts and alternative options found for 50763-D092D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50763-D092D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50763-D092C | Board Connector, 368 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50763-D092D vs 50763-D092C |
M55302/170C92Y1 | Board Connector, 368 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 50763-D092D vs M55302/170C92Y1 |
533445-3 | CONNECTOR, 368 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 50763-D092D vs 533445-3 |
533445-3 | 368 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 50763-D092D vs 533445-3 |
M55302/170C92X1 | Board Connector, 368 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 50763-D092D vs M55302/170C92X1 |
132-0163-46 | Board Connector, 368 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | CTS Corporation | 50763-D092D vs 132-0163-46 |
50763-D092C | Board Connector, 368 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50763-D092D vs 50763-D092C |