Part Details for 50765-B016A by Amphenol FCi
Overview of 50765-B016A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 50765-B016A
50765-B016A CAD Models
50765-B016A Part Data Attributes
|
50765-B016A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50765-B016A
Amphenol FCi
Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50765-B016A
This table gives cross-reference parts and alternative options found for 50765-B016A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50765-B016A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78537-516HLF | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50765-B016A vs 78537-516HLF |
9451904850 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 50765-B016A vs 9451904850 |
9451204850 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 50765-B016A vs 9451204850 |
91278-516 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50765-B016A vs 91278-516 |
84977-216HLF | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50765-B016A vs 84977-216HLF |
50006-5016P | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50765-B016A vs 50006-5016P |
50006-1016L | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50765-B016A vs 50006-1016L |
86881-316HLF | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50765-B016A vs 86881-316HLF |
78536-516 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50765-B016A vs 78536-516 |
95155-416 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50765-B016A vs 95155-416 |