Part Details for 5077 by Adafruit Industries
Overview of 5077 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
76745-507-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch |
Price & Stock for 5077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6194
|
Newark | 4 X 1U And 1 X 1.5U Tab Silicone Keycap Molds - Mx Compatible Switches |Adafruit 5077 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
1528-5077-ND
|
DigiKey | 4 X 1U AND 1 X 1.25U TAB SILICON Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-5077
|
Mouser Electronics | Adafruit Accessories 4 x 1U and 1 x 1.5U Tab Silicone Keycap Molds - MX Compatible Switches RoHS: Compliant | 8 |
|
$3.9500 | Buy Now |