There are no models available for this part yet.
Overview of 5077 by Pololu Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
76745-507-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch |
Price & Stock for 5077 by Pololu Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2183-5077-ND
|
DigiKey | MOTORON M1U550 1 MTR CTRL KIT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$12.4900 | Buy Now | |
DISTI #
POLOLU-5077
|
TME | DC-motor driver, Motoron, UART, Icont out per chan: 1.8A, Ch: 1 Min Qty: 1 | 5 |
|
$10.8000 / $12.4000 | Buy Now |