Part Details for 50775-B045A by Amphenol Communications Solutions
Overview of 50775-B045A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50775-B045A
50775-B045A CAD Models
50775-B045A Part Data Attributes
|
50775-B045A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50775-B045A
Amphenol Communications Solutions
Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 135 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50775-B045A
This table gives cross-reference parts and alternative options found for 50775-B045A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50775-B045A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-145-08-L-T | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50775-B045A vs TSW-145-08-L-T |
50008-1045D | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50775-B045A vs 50008-1045D |
TSW-145-12-T-T-RA | Board Connector, 135 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 50775-B045A vs TSW-145-12-T-T-RA |
50006-3045P | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50775-B045A vs 50006-3045P |
TSW-145-07-T-T | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50775-B045A vs TSW-145-07-T-T |
TSW-145-07-G-T | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50775-B045A vs TSW-145-07-G-T |
TSW-145-19-G-T | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50775-B045A vs TSW-145-19-G-T |
50014-1045D | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50775-B045A vs 50014-1045D |
50767-D045C | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50775-B045A vs 50767-D045C |
50008-5045P | Board Connector, 135 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50775-B045A vs 50008-5045P |