Part Details for 50779-A17S by Amphenol FCi
Overview of 50779-A17S by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50779-A17S
50779-A17S CAD Models
50779-A17S Part Data Attributes
|
50779-A17S
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50779-A17S
Amphenol FCi
Board Connector, 51 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50779-A17S
This table gives cross-reference parts and alternative options found for 50779-A17S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50779-A17S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-117-24-L-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50779-A17S vs TSW-117-24-L-T |
94515051610 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 50779-A17S vs 94515051610 |
TSW-117-07-T-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50779-A17S vs TSW-117-07-T-T |
TSW-117-24-S-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50779-A17S vs TSW-117-24-S-T |
TSW-117-23-F-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50779-A17S vs TSW-117-23-F-T |
TSW-117-10-F-T-RA | Board Connector, 51 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 50779-A17S vs TSW-117-10-F-T-RA |
78537-317HLF | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50779-A17S vs 78537-317HLF |
54103-S08-17 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50779-A17S vs 54103-S08-17 |
TSW-117-07-F-T | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50779-A17S vs TSW-117-07-F-T |
1-103817-5 | 51 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 50779-A17S vs 1-103817-5 |