There are no models available for this part yet.
Overview of 5079 by Pololu Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95079-10CA | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
95079-05CA | Amphenol Communications Solutions | Mechanism, 5mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body | |
95079-02CA | Amphenol Communications Solutions | Mechanism, 2mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for 5079 by Pololu Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2183-5079-ND
|
DigiKey | MOTORON M2T550 2 MTR CTRL KIT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$15.9500 | Buy Now | |
DISTI #
POLOLU-5079
|
TME | DC-motor driver, Motoron, I2C, Icont out per chan: 1.6A, Ch: 2 Min Qty: 1 | 2 |
|
$13.5000 / $15.5000 | Buy Now |