Part Details for 508-AG11D-ES by ABB Installation Products Inc
Overview of 508-AG11D-ES by ABB Installation Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 508-AG11D-ES
508-AG11D-ES CAD Models
508-AG11D-ES Part Data Attributes
|
508-AG11D-ES
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
508-AG11D-ES
ABB Installation Products Inc
IC Socket, DIP8, 8 Contact(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 8 |