Part Details for 508-AG11D-LF by TE Connectivity
Overview of 508-AG11D-LF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508-AG11D-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
6932 Partner Stock |
|
$1.0300 / $1.1900 | Buy Now |
DISTI #
TE Connectivity 508-AG11D-LF
|
PEI Genesis | IC Socket, DIP8, 8 Contact(s | 7476 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
6932 Partner Stock |
|
$1.0300 / $1.1900 | Buy Now |
Part Details for 508-AG11D-LF
508-AG11D-LF CAD Models
508-AG11D-LF Part Data Attributes
|
508-AG11D-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
508-AG11D-LF
TE Connectivity
DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |