Part Details for 508-AG11D by Thomas & Betts
Overview of 508-AG11D by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 508-AG11D
508-AG11D CAD Models
508-AG11D Part Data Attributes:
|
508-AG11D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
508-AG11D
Thomas & Betts
IC Socket, DIP8, 8 Contact(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 8 |
Alternate Parts for 508-AG11D
This table gives cross-reference parts and alternative options found for 508-AG11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 508-AG11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437535-5 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D vs 1-1437535-5 |
508-AG12D-ES | DIP8, IC SOCKET | TE Connectivity | 508-AG11D vs 508-AG12D-ES |
1-1437535-4 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D vs 1-1437535-4 |