There are no models available for this part yet.
Overview of 5082-7340 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73408-003 | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), VTB, 3.3V, 2.2mm s/o, Right Push Rod Eject(Lower Deck) and Right Push Rod Eject(Upper Deck) | |
73408-003LF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), VTB, 3.3V, 2.2mm s/o, Right Push Rod Eject(Lower Deck) and Right Push Rod Eject(Upper Deck) | |
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for 5082-7340 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Smart 4 X 7 Dot Matrix Led Display, 1-character, Red, Dip | 5 |
|
$38.5600 | Buy Now | ||
Quest Components | Smart 4 X 7 Dot Matrix Led Display, 1-character, Red, Dip | 1 |
|
$113.1650 | Buy Now | ||
Quest Components | Smart 4 X 7 Dot Matrix Led Display, 1-character, Red, Dip | 1 |
|
$184.3196 | Buy Now | ||
DISTI #
5082-7340
|
Direct Components, Inc. | 15 |
|
RFQ |
CAD Models for 5082-7340 by Hewlett Packard Co
Part Data Attributes for 5082-7340 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
TTL COMPATIBLE, BUILT-IN MEMORY, WITH DECODER/DRIVER
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMPLEX
|
Display Height
|
7.4 mm
|
Forward Current-Max
|
0.01 A
|
Forward Voltage-Max
|
5.5 V
|
JESD-609 Code
|
e0
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength
|
655 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|