Part Details for 5082-7611-GH000 by Broadcom Limited
Overview of 5082-7611-GH000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5082-7611-GH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-5082-7611-GH000-ND
|
DigiKey | S4,0.3IN,CA,T/S ALLNGAPRED Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1490 In Stock |
|
$1.9948 / $4.7400 | Buy Now |
DISTI #
5082-7611-GH000
|
Avnet Americas | Segment LED Display Common Anode 1DIGIT 8LED's Red 800ucd - Rail/Tube (Alt: 5082-7611-GH000) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.8360 / $2.1600 | Buy Now |
DISTI #
630-5082-7611-GH000
|
Mouser Electronics | LED Display Drivers S4,0.3in,CA,T/S AllnGaPRed RoHS: Compliant | 0 |
|
$2.1200 / $4.2200 | Order Now |
DISTI #
5082-7611-GH000
|
EBV Elektronik | Segment LED Display Common Anode 1DIGIT 8LED's Red 800ucd (Alt: 5082-7611-GH000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5082-7611-GH000
5082-7611-GH000 CAD Models
5082-7611-GH000 Part Data Attributes
|
5082-7611-GH000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-7611-GH000
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, 7.62mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Orange-Red | |
Configuration | Common Anode | |
Display Height | 7.62 mm | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |