There are no models available for this part yet.
Overview of 5082-7616 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NGLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for 5082-7616 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LED Display, Numeric Seven Segment, Red, DIP Package | 1 |
|
$3.2400 | Buy Now |
CAD Models for 5082-7616 by Hewlett Packard Co
Part Data Attributes for 5082-7616 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Red
|
Configuration
|
SEPARATE, 0.5 DIGIT WITH DECIMAL POINT
|
Display Height
|
7.6 mm
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Number of Functions
|
0.5
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 5082-7616
This table gives cross-reference parts and alternative options found for 5082-7616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7616 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.11mm, DIP-14 | Broadcom Limited | 5082-7616 vs 5082-7616 |
5082-7616 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.11mm, DIP-14 | Avago Technologies | 5082-7616 vs 5082-7616 |