Part Details for 5082-7656-EE000 by Broadcom Limited
Overview of 5082-7656-EE000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5082-7656-EE000
5082-7656-EE000 CAD Models
5082-7656-EE000 Part Data Attributes
|
5082-7656-EE000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-7656-EE000
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, 10.31mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Configuration | Universal | |
Display Height | 10.31 mm | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |