5082-7730
Description: 7 SEG NUMERIC DISPLAY, RED, 7.62mm, DIP-14

Overview of 5082-7730 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
2508-23NGLC Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
2508-23NGLB Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
2508-23NJLB Coilcraft Inc General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT

CAD Models for 5082-7730 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5082-7730 by Avago Technologies

5082-7730
Avago Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
7.62 mm
Forward Current-Max
0.025 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. 5082-7730
    Avago Technologies
    7 SEG NUMERIC DISPLAY, RED, 7.62mm, DIP-14
    VS

Alternate Parts for 5082-7730

This table gives cross-reference parts and alternative options found for 5082-7730. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7730, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5082-7730 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm, DIP-14 Agilent Technologies Inc 5082-7730 vs 5082-7730
5082-7730 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm, DIP-14 Hewlett Packard Co 5082-7730 vs 5082-7730
5082-7730 Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm, DIP-14 Broadcom Limited 5082-7730 vs 5082-7730
Part Number Description Manufacturer Compare
LTS-312AR Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm, Lite-On Semiconductor Corporation 5082-7730 vs LTS-312AR
5082-7730 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm, DIP-14 Agilent Technologies Inc 5082-7730 vs 5082-7730
5082-7731 7 SEG NUMERIC DISPLAY, RED, 7.62mm, DIP-14 Avago Technologies 5082-7730 vs 5082-7731
5082-7731 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm, DIP-14 Hewlett Packard Co 5082-7730 vs 5082-7731
5082-7730 Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm, DIP-14 Broadcom Limited 5082-7730 vs 5082-7730
5082-7730 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm, DIP-14 Hewlett Packard Co 5082-7730 vs 5082-7730
5082-7731 Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm, DIP-14 Broadcom Limited 5082-7730 vs 5082-7731

Related Parts for 5082-7730

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5082-7730 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5082-7730 by Avago Technologies

Select Manufacturer
Which Manufacturer of 5082-7730 would you like to use for your alert(s)?
  • Please alert me when 5082-7730 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5082-7730 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5082-7730 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5082-7730 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5082-7730.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5082-7730 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: