Part Details for 5082.098AL by Quail Electronics Inc
Overview of 5082.098AL by Quail Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5082.098AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4336
|
Newark | Power Cord, Nema L5-20P/Iec C19, 8.2Ft, Connector Type A:Nema L5-20P, Connector Type B:Iec 60320 C19, Cable Length - Metric:2.5M, Current Rating:20A, Voltage Rating:125V, Jacket Color:Black, Product Range:- |Quail Electronics 5082.098AL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |