Part Details for 50830-139F by Amphenol FCi
Overview of 50830-139F by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50830-139F
50830-139F CAD Models
50830-139F Part Data Attributes:
|
50830-139F
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50830-139F
Amphenol FCi
Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50830-139F
This table gives cross-reference parts and alternative options found for 50830-139F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50830-139F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50930-1039H | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50830-139F vs 50930-1039H |
50627-1039F | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50830-139F vs 50627-1039F |
50771-139E | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50830-139F vs 50771-139E |
50868-5039E | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50830-139F vs 50868-5039E |
50627-1039F | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50830-139F vs 50627-1039F |
50627-5039F | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50830-139F vs 50627-5039F |
50350-5039H | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50830-139F vs 50350-5039H |
50627-5039F | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50830-139F vs 50627-5039F |
50647-1039FD | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 50830-139F vs 50647-1039FD |
50830-339F | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50830-139F vs 50830-339F |