There are no models available for this part yet.
Overview of 50841040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50841040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50841040
|
Avnet Abacus | Connector Housing Power Plug 4 Position 6.35 mm Straight Cable Mount Bag (Alt: 50841040) RoHS: Compliant Min Qty: 8400 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500876495
|
Chip1Stop | Conn Housing PL 4 POS Crimp ST Cable Mount Bag RoHS: Compliant | 55633 |
|
$0.1460 | Buy Now | |
DISTI #
C1S549806017224
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 21580 |
|
$0.1110 / $0.1630 | Buy Now | |
DISTI #
C1S516500503739
|
Chip1Stop | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Bag RoHS: Compliant | 17374 |
|
$0.1070 / $0.1160 | Buy Now | |
DISTI #
C1S516500091447
|
Chip1Stop | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Bag RoHS: Compliant | 1868 |
|
$0.1420 | Buy Now | |
DISTI #
C1S549808140687
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 200 |
|
$0.1742 / $0.2261 | Buy Now | |
LCSC | 1x4P 4 1 Housings (Wire To Board / Wire To Wire ) ROHS | 606 |
|
$0.1037 / $0.1844 | Buy Now |
CAD Models for 50841040 by Molex
Part Data Attributes for 50841040 by Molex
50841040
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
50841040MolexVS
-