There are no models available for this part yet.
Overview of 5084488-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5084488-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC5738
|
Newark | Champ Blindmate Plug Assy V 40.lf |Amp Te Connectivity 5084488-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$28.2200 / $37.6200 | Buy Now | |
Onlinecomponents.com | 1.27 [.050] Series I, HD, FH and J Connectors RoHS: Compliant |
32 Partner Stock |
|
$29.8400 / $63.9500 | Buy Now | ||
DISTI #
50844883-TEC
|
TME | 5084488-3 Min Qty: 2 | 32 |
|
$27.3403 / $31.6334 | Buy Now | |
DISTI #
C1S757102425991
|
Chip1Stop | Conn SCSI PL 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port RoHS: Compliant | 32 |
|
$28.1000 / $31.2000 | Buy Now | |
Master Electronics | 1.27 [.050] Series I, HD, FH and J Connectors RoHS: Compliant |
32 Partner Stock |
|
$29.8400 / $63.9500 | Buy Now |
CAD Models for 5084488-3 by TE Connectivity
Part Data Attributes for 5084488-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
75 Weeks
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|