5084613-5
TE Connectivity
Description: 0.8FH,R09H.5,120,30/Sn,TU

Overview of 5084613-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for 5084613-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R0838
Newark 0.8Fh, r09H.5,120,30/Sn, tu |Amp Te Connectivity 5084613-5 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.8900
$6.8900 Buy Now
DISTI # 5084613-5
Avnet Americas Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5084613-5) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 11 Weeks, 2 Days Container: Tube 0
  • 1,350 $6.8007
$6.8007 Buy Now
DISTI # 571-5084613-5
Mouser Electronics Board to Board & Mezzanine Connectors 0.8FH,R09H.5,120 30/SN,TU RoHS: Compliant 0
  • 1,350 $7.1000
$7.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks Container: Tube 0
Tube
  • 1,350 $5.9600
$5.9600 Buy Now
DISTI # AMP5084613-5
Heilind Electronics 0.8FH,R09H.5,120,30/SN,TU Americas - 0 in Stock
  • 1,350 $7.4420
$7.4420 Buy Now
Onlinecomponents.com 0.8FH,R09H.5,120,30/Sn,TU RoHS: Compliant 0
  • 338 $18.1900
  • 675 $9.6200
  • 1,013 $6.6100
  • 1,350 $6.4800
$6.4800 / $18.1900 Buy Now
DISTI # AMP5084613-5
Interstate Connecting Components 0.8FH,R09H.5,120,30/SN,TU 0
  • 1,350 $7.4420
$7.4420 Buy Now
DISTI # 5084613-5
Avnet Abacus (Alt: 5084613-5) RoHS: Compliant Min Qty: 1350 Package Multiple: 9 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 0.8FH,R09H.5,120,30/Sn,TU RoHS: Compliant 0
  • 338 $18.1900
  • 675 $9.6200
  • 1,013 $6.6100
  • 1,350 $6.4800
$6.4800 / $18.1900 Buy Now

CAD Models for 5084613-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5084613-5 by TE Connectivity

5084613-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
11 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.268 inch
Body Depth
0.354 inch
Body Length
2.118 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
2000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.8006 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
120
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
Want to compare parts?
  1. 5084613-5
    TE Connectivity
    0.8FH,R09H.5,120,30/Sn,TU
    VS

Related Parts for 5084613-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5084613-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5084613-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5084613-5 would you like to use for your alert(s)?
  • Please alert me when 5084613-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5084613-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5084613-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5084613-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5084613-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5084613-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: