-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P05H.5,160,30/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0848
|
Newark | 0.8Fh, p05H.5,160,30/Sn, tu |Amp Te Connectivity 5084614-8 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
5084614-8-ND
|
DigiKey | CONN PLUG 160POS SMD GOLD Min Qty: 3600 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2488 | Buy Now |
DISTI #
5084614-8
|
Avnet Americas | Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5084614-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Tube | 0 |
|
$7.5389 | Buy Now |
DISTI #
571-5084614-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH P05H.5 160 30/Sn TU RoHS: Compliant | 0 |
|
$8.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 | 0 |
|
$7.4000 | Buy Now |
DISTI #
AMP5084614-8
|
Heilind Electronics | 0.8FH,P05H.5,160,30/SN,TU | Americas - 0 in Stock |
|
$9.2388 | Buy Now |
|
Onlinecomponents.com | 0.8FH,P05H.5,160,30/Sn,TU RoHS: Compliant | 0 |
|
$7.9600 / $23.3700 | Buy Now |
DISTI #
AMP5084614-8
|
Interstate Connecting Components | 0.8FH,P05H.5,160,30/SN,TU | 0 |
|
$9.2388 | Buy Now |
DISTI #
5084614-8
|
Avnet Abacus | (Alt: 5084614-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.8FH,P05H.5,160,30/Sn,TU RoHS: Compliant | 0 |
|
$7.9600 / $23.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5084614-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5084614-8
TE Connectivity
0.8FH,P05H.5,160,30/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |