Part Details for 5084702-1 by TE Connectivity
Overview of 5084702-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5084702-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5084702-1-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5084702-1
|
Avnet Americas | Conn Shrouded Header HDR 20 POS Solder ST SMD Tape Mounted on Reel - Tape and Reel (Alt: 5084702-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-5084702-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2MM AMPMODU, (V) B.LEAD CAP, F RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
Onlinecomponents.com | 2MM AMPMODU,(V)B.LEAD/CAP, LF RoHS: Compliant | 0 |
|
$1.7400 / $2.0400 | Buy Now |
|
Master Electronics | 2MM AMPMODU,(V)B.LEAD/CAP, LF RoHS: Compliant | 0 |
|
$1.7400 / $2.0400 | Buy Now |
Part Details for 5084702-1
5084702-1 CAD Models
5084702-1 Part Data Attributes:
|
5084702-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5084702-1
TE Connectivity
2MM AMPMODU,(V)B.LEAD/CAP, LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.165 inch | |
Body Depth | 0.255 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0894 mm | |
Panel Mount | NO | |
Plating Thickness | 3.14u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5084702-1
This table gives cross-reference parts and alternative options found for 5084702-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5084702-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84702-1 | CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 5084702-1 vs 84702-1 |
84702-1 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 5084702-1 vs 84702-1 |