-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR AU-AU SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9495
|
Newark | Discrete Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:2 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 50863 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6690 | Buy Now |
DISTI #
A24849-ND
|
DigiKey | CONN PIN RCPT .014-.026 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17032 In Stock |
|
$0.6607 / $1.1200 | Buy Now |
DISTI #
50863
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 50863) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.6373 | Buy Now |
DISTI #
571-50863
|
Mouser Electronics | IC & Component Sockets AU-AU SERIES 2 MINIATURE SPRING RoHS: Compliant | 17351 |
|
$0.6360 / $0.9500 | Buy Now |
|
Future Electronics | "SOCKET,MIN-SPR AU-AU SER-2" RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.5660 | Buy Now |
DISTI #
AMP50863
|
Heilind Electronics | SOCKETMIN-SPR AU-AU SER-2 | Americas - 0 in Stock |
|
$0.7074 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR AU-AU SER-2 RoHS: Compliant |
15399 In Stock |
|
$0.6060 / $0.9880 | Buy Now |
|
Quest Components | 108 |
|
$1.4360 / $2.8720 | Buy Now | |
DISTI #
50863
|
TTI | IC & Component Sockets AU-AU SERIES 2 MINIATURE SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.5830 / $0.6090 | Buy Now |
DISTI #
AMP50863
|
Interstate Connecting Components | SOCKETMIN-SPR AU-AU SER-2 | 0 |
|
$0.7074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50863
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50863
TE Connectivity
SOCKET,MIN-SPR AU-AU SER-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |