-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR AU SER-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5740
|
Newark | Ic&component Sockets Rcpt .026-.033 30Au |Amp Te Connectivity 50864 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4110 |
|
$0.8700 / $1.0900 | Buy Now |
DISTI #
A24866-ND
|
DigiKey | CONN PIN RCPT .026-.033 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1582 In Stock |
|
$0.5648 / $1.0500 | Buy Now |
DISTI #
50864
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 50864) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$0.5988 | Buy Now |
DISTI #
571-50864
|
Mouser Electronics | IC & Component Sockets RCPT .026-.033 30AU RoHS: Compliant | 60 |
|
$0.6460 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.5320 | Buy Now |
DISTI #
AMP50864
|
Heilind Electronics | SOCKETMIN-SPR AU SER-3 | Americas - 0 in Stock |
|
$0.6645 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR AU SER-3 RoHS: Compliant |
4110 Partner Stock |
|
$0.5460 / $1.0300 | Buy Now |
DISTI #
50864
|
TTI | IC & Component Sockets RCPT .026-.033 30AU Min Qty: 20000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.5480 / $0.5820 | Buy Now |
DISTI #
AMP50864
|
Interstate Connecting Components | SOCKETMIN-SPR AU SER-3 | 0 |
|
$0.6645 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5343 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50864
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50864
TE Connectivity
SOCKET,MIN-SPR AU SER-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |