Part Details for 50935 by Qoltec
Overview of 50935 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50935
|
TME | Power supply: switched-mode, LED, 60W, 12VDC, 5A, 220÷240VAC, IP20 Min Qty: 1 | 0 |
|
$6.8700 / $7.6700 | RFQ |