Part Details for 5095 by VISATON GmbH & Co KG
Overview of 5095 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4P0509-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
10112359-5095LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 9.5m, PVC jacket. | |
10093084-5095LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 9.5ms, passive, non-halogen free |
Price & Stock for 5095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-5095-ND
|
DigiKey | FRAME DOWELS PROFI SET Min Qty: 100 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$0.8375 | Buy Now |
DISTI #
243-FRAMEDOWELS
|
Mouser Electronics | Speakers & Transducers Frame dowels dia 10mm M F connectors RoHS: Compliant | 75 |
|
$0.4760 / $0.9000 | Buy Now |