Part Details for 5095CC by Carlisle Interconnect Technologies
Overview of 5095CC by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5095CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Adapter, Radius Right Angle, SMA Female To SMA Female RoHS: Compliant | 0 |
|
$115.5300 / $308.3200 | Buy Now |
DISTI #
5095CC
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$120.2500 | Buy Now |
Part Details for 5095CC
5095CC CAD Models
5095CC Part Data Attributes
|
5095CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5095CC
Carlisle Interconnect Technologies
RF Connector Adapter, SMA-SMA, Jack-jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNECTING DEVICES INC | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-SMA | |
Additional Feature | VSWR MAX AT:18 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |